USD

TO-252-2

GC08MPS12-252

Digi-Key Part Number
1242-1329-2-ND - Tape & Reel (TR)
1242-1329-1-ND - Cut Tape (CT)
1242-1329-6-ND - Digi-Reel®
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
GC08MPS12-252
Supplier
Description
SIC DIODE 1200V 8A TO-252-2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Silicon Carbide Schottky
Current - Average Rectified (Io)
40A (DC)
Speed
No Recovery Time > 500mA (Io)
Capacitance @ Vr, F
545pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - DC Reverse (Vr) (Max)
1200 V
Reverse Recovery Time (trr)
0 ns
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Current - Reverse Leakage @ Vr
7 µA @ 1200 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
In Stock: 2,439

Additional Resources
AttributeDescription
Other Names1242-1329-2
Standard Package2,500