USD

cms-photo-not-available

GBL08

Digi-Key Part Number
GBL08GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
GBL08
Supplier
Description
BRIDGE RECT 1PHASE 800V 4A GBL
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Bridge Rectifier Single Phase Standard 800V Through Hole GBL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBL
Supplier Device Package
GBL
Voltage - Peak Reverse (Max)
800V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
1V @ 2A
Current - Reverse Leakage @ Vr
10µA @ 800V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Available To Order

Additional Resources
AttributeDescription
Other NamesGBL08GN
Standard Package500