
GA20SICP12-263 | ||
---|---|---|
Digi-Key Part Number | 1242-1194-ND | |
Manufacturer | ||
Manufacturer Product Number | GA20SICP12-263 | |
Description | SIC CO-PACK SJT/RECT 20A 1.2KV | |
Manufacturer Standard Lead Time | 18 Weeks | |
Detailed Description | Power Driver Module 1.2 kV 20 A TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GeneSiC Semiconductor | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Type | - | |
Configuration | - | |
Current | 20 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D²Pak (7 Leads + Tab), TO-263CA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GA20SICP12-263 Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.29.0095 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $53.75000 | $53.75 |
Attribute | Description |
---|---|
Other Names | 1242-1194 |
Standard Package | 50 |