GA03IDDJT30-FR4 | ||
---|---|---|
Digi-Key Part Number | 1242-1248-ND | |
Manufacturer | ||
Manufacturer Product Number | GA03IDDJT30-FR4 | |
Description | BOARD GATE DRIVER | |
Detailed Description | Gate Driver Power Management Evaluation Board | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GeneSiC Semiconductor | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Isolated | |
Supplied Contents | Board(s) | |
Secondary Attributes | - |
Resource Type | Link |
---|---|
Datasheets | GA03IDDJT30-FR4 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 1242-1248 |
Standard Package | 100 |