TO-249AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST12045

Digi-Key Part Number
FST12045GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
FST12045
Supplier
Description
DIODE MODULE 45V 120A TO249AB
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 45 V 120A (DC) Chassis Mount TO-249AB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
120A (DC)
Voltage - Forward (Vf) (Max) @ If
650 mV @ 120 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 20 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
TO-249AB
Supplier Device Package
TO-249AB
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Bulk
QtyUnit PriceExt Price
40$76.43775$3,057.51
Additional Resources
AttributeDescription
Other NamesFST12045GN
Standard Package40