cms-photo-not-available

FR85KR05

Digi-Key Part Number
FR85KR05GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
FR85KR05
Supplier
Description
DIODE GEN PURP REV 800V 85A DO5
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Diode Standard, Reverse Polarity 800 V 85A Chassis, Stud Mount DO-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Standard, Reverse Polarity
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
85A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 85 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
25 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Chassis, Stud Mount
Package / Case
DO-203AB, DO-5, Stud
Supplier Device Package
DO-5
Operating Temperature - Junction
-40°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
Bulk
QtyUnit PriceExt Price
100$26.89240$2,689.24
Additional Resources
AttributeDescription
Other NamesFR85KR05GN
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
VS-80PFR80Vishay General Semiconductor - Diodes Division98VS-80PFR80-ND$6.85000Similar