USD

BR81
BR805
Digi-Key Part Number
BR805GN-ND
Manufacturer
GeneSiC Semiconductor
Manufacturer Product Number
BR805
Supplier
Description
BRIDGE RECT 1PHASE 50V 8A BR-8
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Bridge Rectifier
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GeneSiC Semiconductor
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, BR-8
Supplier Device Package
BR-8
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
2,000$0.78192$1,563.84
Additional Resources
AttributeDescription
Other NamesBR805GN
Standard Package200