USD

GenSPEED 500/yellow
6131382.3R
Digi-Key Part Number
6131382.3R-ND
Manufacturer
General Cable/Carol Brand
Manufacturer Product Number
6131382.3R
Supplier
Description
CABLE CAT5E 8COND 24AWG 3000'
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Conductor Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
General Cable/Carol Brand
Series
Part Status
Active
Cable Type
Multi-Pair, Cat5e
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
24 AWG
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
-
Length
3000' (914.4m)
Jacket Color
Yellow
Ratings
-
Features
-
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Fluoropolymer
Shield Material
-
Shield Coverage
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
16$1,100.40000$17,606.40
Additional Resources
AttributeDescription
Standard Package1