TC-GC-03-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC-GC-03-A

DigiKey Part Number
3196-TC-GC-03-A-ND
Manufacturer
Manufacturer Product Number
TC-GC-03-A
Description
THERMAL COMPOUND 3.5GR, 8.5W
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Thermal Thermal Compound, Thermal Grease 3.5 gram Syringe
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelid Solutions LLC
Series
Packaging
Retail Package
Part Status
Active
Type
Thermal Compound, Thermal Grease
Size / Dimension
3.5 gram Syringe
Usable Temperature Range
-49°F ~ 356°F (-45°C ~ 180°C)
Color
-
Thermal Conductivity
8.50W/m-K
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
-
Shipping Info
-
Digi-Key Storage
-
Base Product Number
In-Stock: 36
Can ship immediately
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$9.51000$9.51
10$7.85700$78.57
25$7.21840$180.46
50$6.75420$337.71
100$6.31130$631.13
250$6.30000$1,575.00
Manufacturers Standard Package