
164 IN 1,3 | |
---|---|
DigiKey Part Number | 2128-164IN1,3-ND |
Manufacturer | |
Manufacturer Product Number | 164 IN 1,3 |
Description | ELECTRONIC SCREWDRIVER 1.3 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.3mm Hex Screwdriver 6.10" (155.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Hex | |
Size | 1.3mm | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 6.10" (155.0mm) | |
Features | Chrome Finish, Ergonomic | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.57000 | $9.57 |