
BD095-54A-A0-0200-0070-0570-LD | ||
---|---|---|
Digi-Key Part Number | 2073-BD095-54A-A0-0200-0070-0570-LD-ND | |
Manufacturer | ||
Manufacturer Product Number | BD095-54A-A0-0200-0070-0570-LD | |
Description | 54W, 1.27MM PITCH PIN HDR, DIL, | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | Connector Header Surface Mount 54 position 0.050" (1.27mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.050" (1.27mm) | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.079" (2.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.059" (1.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Resource Type | Link |
---|---|
Datasheets | BD095 |
Environmental Information | GCT EMEA LTD RoHS, REACH, TSCA, CA Prop65 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $1.73781 | $3,475.62 |
Attribute | Description |
---|---|
Other Names | 2073-BD095-54A-A0-0200-0070-0570-LD |
Standard Package | 100 |