USD

Obsolete item.
W-HTR-2262-A

W-HTR-2262-A

Digi-Key Part Number
WM9901-ND
Manufacturer
GC Electronics
Manufacturer Product Number
W-HTR-2262-A
Supplier
Description
TOOL HAND CRIMPER 22-30AWG SIDE
Detailed Description
Hand Crimper Tool Rectangular Contacts
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GC Electronics
Series
-
Package
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-30 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
Additional Resources
AttributeDescription
Other Names
11-01-0037
Q902735
W-HTR-2262
W-HTR-2262A
WHTR-2262
WHTR-2262-A
WHTR2262
WHTR2262-A
WM9901
Standard Package1