USD

W-HTR-1719-C
W-HTR-1719-C
Digi-Key Part Number
W-HTR-1719-C-ND
Manufacturer
GC Electronics
Manufacturer Product Number
W-HTR-1719-C
Supplier
Description
TOOL HAND CRIMPER 18-24AWG SIDE
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
Tool
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
GC Electronics
Series
-
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
18-24 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2 In Stock
Can ship immediately