USD

W-HTR-1031-E

W-HTR-1031-E

Digi-Key Part Number
WM9904-ND
Manufacturer
GC Electronics
Manufacturer Product Number
W-HTR-1031-E
Supplier
Description
TOOL HAND CRIMPER 14-22AWG SIDE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GC Electronics
Series
-
Package
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
14-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8203.20.6060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
W-HT-1031-E
W-HTR-1031
W-HTR-1031-E-P
WHTR-1031
WHTR-1031-E
WHTR1031
WHTR1031-E
WM9904
Standard Package1