
GW7200-00 | |
|---|---|
DigiKey Part Number | 2518-GW7200-00-ND |
Manufacturer | |
Manufacturer Product Number | GW7200-00 |
Description | NXP i.MX8M CortexA53 ARMv8 64bit |
Customer Reference | |
Detailed Description | Single Board Computer 1.6GHz 4 Core 1GB/0GB RAM i.MX8M Mini |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gateworks Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | i.MX8M Mini | |
Speed | 1.6GHz | |
Number of Cores | 4 | |
Power (Watts) | 15W | |
Cooling Type | - | |
Size / Dimension | 3.937" x 2.756" (100.00mm x 70.00mm) | |
Form Factor | SBC | |
Expansion Site/Bus | I2C, Mini-PCIe, SPI, TTL | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | eMMC | |
Video Outputs | DSI, MIPI | |
Ethernet | 2Gbps, GbE (2) | |
USB | USB 2.0 (1) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $432.30000 | $432.30 |




















