
LMTOW78_12-0.5 | ||
---|---|---|
Digi-Key Part Number | 3182-LMTOW78_12-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | LMTOW78_12-0.5 | |
Description | DC-DC POL | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 17V - 72V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 17V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.77" L x 0.46" W x 0.20" H (19.5mm x 11.8mm x 5.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1; 62368-1 |
Resource Type | Link |
---|---|
Datasheets | LMTOW78_0.5 Series Datasheet |
PCN Obsolescence/ EOL | Obsolete 07/NOV/2022 |
HTML Datasheet | LMTOW78_0.5 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
5 | $9.04000 | $45.20 |
10 | $8.97000 | $89.70 |
25 | $8.83200 | $220.80 |
Attribute | Description |
---|---|
Other Names | 3182-LMTOW78_12-0.5 |
Standard Package | 50 |