LMTOW78_03-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMTOW78_09-0.5

Digi-Key Part Number
3182-LMTOW78_09-0.5-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
LMTOW78_09-0.5
Supplier
Description
DC-DC POL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V - - - 500mA 14V - 26V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
26V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
4.5 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
84%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.77" L x 0.46" W x 0.20" H (19.5mm x 11.8mm x 5.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1; 62368-1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$9.20000$9.20
5$9.13000$45.65
10$9.06000$90.60
25$8.92040$223.01
50$8.64160$432.08
100$7.80530$780.53
250$7.66592$1,916.48
450$7.52651$3,386.93
Additional Resources
AttributeDescription
Other Names3182-LMTOW78_09-0.5
Standard Package50