USD

LMTM78_03-0.5

LMTM78_15-0.5

Digi-Key Part Number
3182-LMTM78_15-0.5CT-ND - Cut Tape (CT)
3182-LMTM78_15-0.5TR-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
LMTM78_15-0.5
Supplier
Description
DC-DC POL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 15V - - - 500mA 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Cut Tape (CT)
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
91%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Number of Outputs
1
Power (Watts)
7.5 W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.00000$2.00
5$1.96800$9.84
10$1.94000$19.40
25$1.88320$47.08
50$1.82600$91.30
Tube
QtyUnit PriceExt Price
100$1.76900$176.90
300$1.71193$513.58
500$1.59782$798.91
Additional Resources
AttributeDescription
Other Names
3182-LMTM78_15-0.5-ND
3182-LMTM78_15-0.5
3182-LMTM78_15-0.5TR
Standard Package100