LMTM78_12-0.5

DigiKey Part Number
3182-LMTM78_12-0.5CT-ND - Cut Tape (CT)
3182-LMTM78_12-0.5-ND
Manufacturer
Manufacturer Product Number
LMTM78_12-0.5
Description
DC-DC POL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
6 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.79000$1.79
5$1.76000$8.80
10$1.73400$17.34
25$1.68320$42.08
50$1.63220$81.61
100$1.58120$158.12
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tube
QuantityUnit PriceExt Price
400$1.53015$612.06
800$1.42814$1,142.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.