
LMT78_6.5-0.5R | ||
---|---|---|
Digi-Key Part Number | 3182-LMT78_6.5-0.5R-ND | |
Manufacturer | ||
Manufacturer Product Number | LMT78_6.5-0.5R | |
Description | DC-DC POL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 500mA 8V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 3.25 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | LMT78 Series Datasheet |
HTML Datasheet | LMT78_0.5R Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
5 | $2.31800 | $11.59 |
10 | $2.28400 | $22.84 |
25 | $2.21640 | $55.41 |
50 | $2.14920 | $107.46 |
100 | $2.08210 | $208.21 |
250 | $2.01496 | $503.74 |
500 | $1.88062 | $940.31 |
Attribute | Description |
---|---|
Other Names | 3182-LMT78_6.5-0.5R |
Standard Package | 32 |