USD

LMT78_15-1.0R

LMT78_09-1.0R

Digi-Key Part Number
3182-LMT78_09-1.0R-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
LMT78_09-1.0R
Supplier
Description
DC-DC POL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V - - - 1A 13V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
13V
Voltage - Input (Max)
36V
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Number of Outputs
1
Power (Watts)
9 W
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
Tube
QtyUnit PriceExt Price
1$4.83000$4.83
5$4.75600$23.78
10$4.68700$46.87
25$4.54960$113.74
40$4.41175$176.47
102$4.27382$435.93
306$4.13595$1,265.60
510$3.86022$1,968.71
Additional Resources
AttributeDescription
Other Names3182-LMT78_09-1.0R
Standard Package102