
LMT78_09-0.5R | ||
---|---|---|
Digi-Key Part Number | 3182-LMT78_09-0.5RCT-ND - Cut Tape (CT) 3182-LMT78_09-0.5RDKR-ND - Digi-Reel® 3182-LMT78_09-0.5RTR-ND | |
Manufacturer | ||
Manufacturer Product Number | LMT78_09-0.5R | |
Description | DC-DC POL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 12V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Cut Tape (CT) Digi-Reel® Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 4.5 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | LMT78 Series Datasheet |
HTML Datasheet | LMT78_0.5R Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.35000 | $2.35 |
5 | $2.31800 | $11.59 |
10 | $2.28400 | $22.84 |
Qty | Unit Price | Ext Price |
---|---|---|
32 | $2.21656 | $70.93 |
64 | $2.14922 | $137.55 |
96 | $2.08208 | $199.88 |
320 | $2.01494 | $644.78 |
800 | $1.88063 | $1,504.50 |
Attribute | Description |
---|---|
Other Names | 3182-LMT78_09-0.5RTR 3182-LMT78_09-0.5RDKR 3182-LMT78_09-0.5RCT 3182-LMT78_09-0.5R-ND 3182-LMT78_09-0.5R |
Standard Package | 32 |