
LMT78_03-1.0R | ||
---|---|---|
Digi-Key Part Number | 3182-LMT78_03-1.0R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LMT78_03-1.0R | |
Description | DC-DC POL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6.5V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | LMT78_1.0R Series Datasheet |
HTML Datasheet | LMT78_1.0R Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $4.83000 | $4.83 |
5 | $4.75600 | $23.78 |
10 | $4.68700 | $46.87 |
25 | $4.54960 | $113.74 |
50 | $4.41160 | $220.58 |
100 | $4.27380 | $427.38 |
250 | $4.13596 | $1,033.99 |
500 | $3.86022 | $1,930.11 |
Attribute | Description |
---|---|
Other Names | 3182-LMT78_03-1.0RDKRINACTIVE 3182-LMT78_03-1.0RTR 3182-LMT78_03-1.0RTR-ND 3182-LMT78_03-1.0RDKR-ND 3182-LMT78_03-1.0R-ND 3182-LMT78_6.5-1.0RCTINACTIVE-ND 3182-LMT78_6.5-1.0RCTINACTIVE 3182-LMT78_03-1.0RCTINACTIVE 3182-LMT78_03-1.0RCT-ND 3182-LMT78_03-1.0R 3182-LMT78_03-1.0RDKR 3182-LMT78_03-1.0RCT |
Standard Package | 32 |