LMT78_03-0.5R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Traco Power
In Stock: 27
Unit Price: $8.06000
Datasheet

LMT78_03-0.5R

DigiKey Part Number
3182-LMT78_03-0.5RTR-ND - Tape & Reel (TR)
3182-LMT78_03-0.5RCT-ND - Cut Tape (CT)
3182-LMT78_03-0.5RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMT78_03-0.5R
Description
DC-DC POL
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
1.65 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1