LMT78_6.5-0.5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT78_03-0.5R

Digi-Key Part Number
3182-LMT78_03-0.5R-ND
Manufacturer
Manufacturer Product Number
LMT78_03-0.5R
Description
DC-DC POL
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
1.65 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus
Standard Number
62368-1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$2.35000$2.35
5$2.31800$11.59
10$2.28400$22.84
25$2.21640$55.41
50$2.14920$107.46
100$2.08210$208.21
250$2.01496$503.74
500$1.88062$940.31