LMO78_1205-3.0

DigiKey Part Number
3182-LMO78_1205-3.0-ND
Manufacturer
Manufacturer Product Number
LMO78_1205-3.0
Description
NON-ISOLATED POL MODULE DC DC CO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 6V 3A 4.5V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Power (Watts)
18 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
5-SIP Module
Size / Dimension
0.37" L x 0.24" W x 0.61" H (9.4mm x 6.0mm x 15.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$16.41000$16.41
5$16.28600$81.43
20$16.16000$323.20
40$15.15000$606.00
100$13.88750$1,388.75
260$13.63500$3,545.10
500$13.43300$6,716.50
Manufacturers Standard Package