
LME78_6.5-2.0 | ||
---|---|---|
Digi-Key Part Number | 3182-LME78_6.5-2.0-ND | |
Manufacturer | ||
Manufacturer Product Number | LME78_6.5-2.0 | |
Description | DC-DC POL | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 2A 9V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1; 62368-1 |
Resource Type | Link |
---|---|
Datasheets | LME78_2.0 Series Datasheet |
PCN Obsolescence/ EOL | |
HTML Datasheet | LME78_2.0 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | 3182-LME78_6.5-2.0 |
Standard Package | 50 |