LME78_09-2.0

DigiKey Part Number
3182-LME78_09-2.0-ND
Manufacturer
Manufacturer Product Number
LME78_09-2.0
Description
DC-DC POL
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 2A 12V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
95%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
60950-1; 62368-1