LCP78_03-0.5 | |
---|---|
DigiKey Part Number | 3182-LCP78_03-0.5-ND |
Manufacturer | |
Manufacturer Product Number | LCP78_03-0.5 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 4.5V - 42V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.97000 | $7.97 |
5 | $7.51600 | $37.58 |
10 | $7.32700 | $73.27 |
42 | $6.95214 | $291.99 |
84 | $6.77786 | $569.34 |
126 | $6.67794 | $841.42 |
252 | $6.51048 | $1,640.64 |
504 | $6.34722 | $3,199.00 |