
LC78_12-1.0 | ||
---|---|---|
Digi-Key Part Number | 3182-LC78_12-1.0-ND | |
Manufacturer | ||
Manufacturer Product Number | LC78_12-1.0 | |
Description | DC-DC POL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 14V - 42V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | LC78_1.0 Series Datasheet |
HTML Datasheet | LC78_1.0 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.25000 | $8.25 |
5 | $8.13600 | $40.68 |
10 | $8.01800 | $80.18 |
25 | $7.78240 | $194.56 |
50 | $7.54680 | $377.34 |
100 | $7.31090 | $731.09 |
250 | $7.07504 | $1,768.76 |
500 | $6.60338 | $3,301.69 |
Attribute | Description |
---|---|
Other Names | 3182-LC78_12-1.0 |
Standard Package | 42 |