
LC78_12-0.5 | ||
---|---|---|
Digi-Key Part Number | 3182-LC78_12-0.5-ND | |
Manufacturer | ||
Manufacturer Product Number | LC78_12-0.5 | |
Description | DC-DC POL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 500mA 15V - 28V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | LC78_0.5 Series Datasheet |
HTML Datasheet | LC78_0.5 Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
5 | $4.94800 | $24.74 |
10 | $4.87600 | $48.76 |
25 | $4.73280 | $118.32 |
50 | $4.58940 | $229.47 |
100 | $4.44600 | $444.60 |
250 | $4.30260 | $1,075.65 |
500 | $4.01576 | $2,007.88 |
Attribute | Description |
---|---|
Other Names | 3182-LC78_12-0.5 |
Standard Package | 42 |