
LC78_1.8-2.0 | ||
---|---|---|
Digi-Key Part Number | 3182-LC78_1.8-2.0-ND | |
Manufacturer | ||
Manufacturer Product Number | LC78_1.8-2.0 | |
Description | DC-DC POL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 2A 4.5V - 30V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 3.6 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | LC78_2.0 Series Datasheet |
HTML Datasheet | LC78_2.0 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.55000 | $10.55 |
5 | $10.47000 | $52.35 |
10 | $10.38900 | $103.89 |
25 | $10.22920 | $255.73 |
50 | $9.90960 | $495.48 |
100 | $8.95060 | $895.06 |
250 | $8.79080 | $2,197.70 |
500 | $8.63096 | $4,315.48 |
Attribute | Description |
---|---|
Other Names | 3182-LC78_1.8-2.0 |
Standard Package | 42 |