
75ACDRH_12S | ||
---|---|---|
Digi-Key Part Number | 3182-75ACDRH_12S-ND | |
Manufacturer | ||
Manufacturer Product Number | 75ACDRH_12S | |
Description | AC/DC DIN RAIL SUPPLY 12V 75W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GAPTEC Electronic | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | - | |
Power (Watts) | 75W | |
Voltage - Isolation | 3 kV | |
Applications | - | |
Efficiency | - | |
Operating Temperature | -25°C ~ 70°C | |
Features | - | |
Size / Dimension | - | |
Approval Agency | - | |
Standard Number | - | |
Minimum Load Required | - |
Resource Type | Link |
---|---|
Datasheets | 75ACDRH_S Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $39.36000 | $39.36 |
10 | $36.25100 | $362.51 |
25 | $34.18000 | $854.50 |
50 | $33.14420 | $1,657.21 |
100 | $31.07260 | $3,107.26 |
250 | $28.48328 | $7,120.82 |
Attribute | Description |
---|---|
Other Names | 75ACDRS_12S 3182-75ACDRS_12S-ND 3182-75ACDRH_12S 3182-75ACDRS_12S |
Standard Package | 1 |