
65ACMOP_48S4 | ||
---|---|---|
Digi-Key Part Number | 3182-65ACMOP_48S4-ND | |
Manufacturer | ||
Manufacturer Product Number | 65ACMOP_48S4 | |
Description | AC/DC CONVERTER 48V 65W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 1.354A 90 ~ 264 VAC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GAPTEC Electronic | |
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.354A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial), Medical | |
Features | Adjustable Output, Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.13" H (76.2mm x 50.8mm x 28.7mm) | |
Approval Agency | CE, UL | |
Standard Number | 60601-1; 60950-1 | |
Line Regulation | 1% | |
Load Regulation | 3% |
Resource Type | Link |
---|---|
Datasheets | 65ACMOP Series Datasheet |
HTML Datasheet | 65ACMOP Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9520 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $59.28000 | $59.28 |
5 | $57.48200 | $287.41 |
10 | $55.68500 | $556.85 |
25 | $53.88840 | $1,347.21 |
50 | $52.09220 | $2,604.61 |
100 | $50.29600 | $5,029.60 |
Attribute | Description |
---|---|
Other Names | 3182-65ACMOP_48S4 |
Standard Package | 50 |