60DDW_2415S3

DigiKey Part Number
3182-60DDW_2415S3-ND
Manufacturer
Manufacturer Product Number
60DDW_2415S3
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 4A 9V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
60 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 6 Leads
Size / Dimension
3.02" L x 2.62" W x 0.84" H (76.7mm x 66.5mm x 21.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-