60DAW_4805S1.6 is Obsolete and no longer manufactured.
Similar

60DAW_4805S1.6 | ||
---|---|---|
Digi-Key Part Number | 3182-60DAW_4805S1.6-ND | |
Manufacturer | ||
Manufacturer Product Number | 60DAW_4805S1.6 | |
Description | DC-DC | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 36V - 72V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.52" H (50.8mm x 25.4mm x 13.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 60DAW_1.6 Series Datasheet |
PCN Obsolescence/ EOL | |
HTML Datasheet | 60DAW_1.6 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Attribute | Description |
---|---|
Other Names | 3182-60DAW_4805S1.6 |
Standard Package | 5 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
TEN 60-4811N | Traco Power | 14 | TEN60-4811N-ND | $114.88000 | Similar |