60DAW_4803S1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60DAW_4803S1.6

Digi-Key Part Number
3182-60DAW_4803S1.6-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
60DAW_4803S1.6
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - - 14A 36V - 72V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
14A
Power (Watts)
46 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.52" H (50.8mm x 25.4mm x 13.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$78.41000$78.41
5$77.79200$388.96
10$77.18100$771.81
25$74.73040$1,868.26
40$71.05500$2,842.20
80$66.15475$5,292.38
230$65.33800$15,027.74
Additional Resources
AttributeDescription
Other Names3182-60DAW_4803S1.6
Standard Package5