5ACMEA_12S4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACMEA_15S4

Digi-Key Part Number
3182-5ACMEA_15S4-ND
Manufacturer
Manufacturer Product Number
5ACMEA_15S4
Description
AC/DC CONVERTER 15V 5W
Detailed Description
Enclosed AC DC Converters 1 Output 15V 333mA 85 ~ 264 VAC, 100 ~ 370 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Product Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
5 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm)
Approval Agency
CE, cURus, UL
Standard Number
60601-1
Line Regulation
±0.5%
Load Regulation
±1%
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Tube
QtyUnit PriceExt Price
1$14.52000$14.52
5$14.31800$71.59
10$14.11000$141.10
Additional Resources
AttributeDescription
Other Names3182-5ACMEA_15S4
Standard Package10