
5ACMEA_12S4 | ||
---|---|---|
Digi-Key Part Number | 3182-5ACMEA_12S4-ND | |
Manufacturer | ||
Manufacturer Product Number | 5ACMEA_12S4 | |
Description | AC/DC CONVERTER 12V 5W | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 85 ~ 264 VAC, 100 ~ 370 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | GAPTEC Electronic | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.12" L x 1.13" W x 0.75" H (53.8mm x 28.8mm x 19.0mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% |
Resource Type | Link |
---|---|
Datasheets | 5ACMEA_4 Series Datasheet |
PCN Obsolescence/ EOL | Obsolete 07/NOV/2022 |
HTML Datasheet | 5ACMEA_4 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.52000 | $14.52 |
5 | $14.31800 | $71.59 |
Attribute | Description |
---|---|
Other Names | 3182-5ACMEA_12S4 |
Standard Package | 10 |