5ACM_12S4

DigiKey Part Number
3182-5ACM_12S4-ND
Manufacturer
Manufacturer Product Number
5ACM_12S4
Description
AC/DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 420mA 85 ~ 264 VAC, 100 ~ 400 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Tube
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 400 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 85°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
14-SIP Module, 6 Leads
Size / Dimension
1.65" L x 0.54" W x 0.79" H (42.0mm x 13.7mm x 20.0mm)
Approval Agency
CB, CE, cURus, UL
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1.5%