
5ACM_09S4 | ||
---|---|---|
Digi-Key Part Number | 3182-5ACM_09S4-ND | |
Manufacturer | ||
Manufacturer Product Number | 5ACM_09S4 | |
Description | AC/DC CONVERTER 9V 5W | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 560mA 85 ~ 264 VAC, 100 ~ 400 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GAPTEC Electronic | |
Series | ||
Package | Tube | |
Product Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 400 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 560mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 85°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 14-SIP Module, 6 Leads | |
Size / Dimension | 1.65" L x 0.54" W x 0.79" H (42.0mm x 13.7mm x 20.0mm) | |
Approval Agency | CB, CE, cURus, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1.5% |
Resource Type | Link |
---|---|
Datasheets | 5ACM_4 Series Datasheet |
PCN Obsolescence/ EOL | |
HTML Datasheet | 5ACM_4 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Attribute | Description |
---|---|
Other Names | 3182-5ACM_09S4 |
Standard Package | 15 |