
5ACFEW_03S3 | ||
---|---|---|
Digi-Key Part Number | 3182-5ACFEW_03S3-ND | |
Manufacturer | ||
Manufacturer Product Number | 5ACFEW_03S3 | |
Description | AC/DC CONVERTER 3.3V 3.3W | |
Manufacturer Standard Lead Time | 6 Weeks | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 1A 85 ~ 305 VAC, 70 ~ 430 VDC Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | GAPTEC Electronic | |
Series | ||
Package | Tube | |
Product Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 70 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 3.3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.04" L x 0.43" W x 0.58" H (26.4mm x 11.0mm x 14.7mm) | |
Approval Agency | CE, cURus, UL | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% |
Resource Type | Link |
---|---|
Datasheets | 5ACFEW_3 Series Datasheet |
HTML Datasheet | 5ACFEW_3 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
5 | $3.08400 | $15.42 |
10 | $3.04000 | $30.40 |
25 | $2.95320 | $73.83 |
50 | $2.77960 | $138.98 |
100 | $2.69270 | $269.27 |
250 | $2.60580 | $651.45 |
500 | $2.51894 | $1,259.47 |
Attribute | Description |
---|---|
Other Names | 3182-5ACFEW_03S3 |
Standard Package | 140 |