5ACEW_03S4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ACEW_05S4

Digi-Key Part Number
3182-5ACEW_05S4-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
5ACEW_05S4
Supplier
Description
AC-DC MODULE
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Enclosed AC DC Converters 1 Uitgang 5V - - - 1A 85 ~ 305 VAC, 100 ~ 430 VDC Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 100 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
77.5%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.69" H (25.4mm x 25.4mm x 17.6mm)
Approval Agency
CE, cURus, UL
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.40.9510
All prices are in USD
Tube
QtyUnit PriceExt Price
1$7.60000$7.60
5$7.49400$37.47
10$7.38800$73.88
25$7.17720$179.43
50$6.75480$337.74
100$6.54380$654.38
250$6.33272$1,583.18
500$6.12160$3,060.80