50DAW_4815S1.5

DigiKey Part Number
3182-50DAW_4815S1.5-ND
Manufacturer
Manufacturer Product Number
50DAW_4815S1.5
Description
DC-DC
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 3.333A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.333A
Power (Watts)
50 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$37.21000$37.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.