50DAW_2415S1.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50DAW_4803S1.5

Digi-Key Part Number
3182-50DAW_4803S1.5-ND
Manufacturer
Manufacturer Product Number
50DAW_4803S1.5
Description
DC-DC
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 10A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
Power (Watts)
33 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Standard Number
62368-1
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$38.68000$38.68
5$38.38400$191.92
10$38.08600$380.86
25$37.49040$937.26
40$35.70525$1,428.21
80$32.72975$2,618.38
230$32.13474$7,390.99
440$31.73800$13,964.72
Additional Resources
AttributeDescription
Other Names3182-50DAW_4803S1.5
Standard Package5