
40DAWE_4812S1.5 | ||
---|---|---|
Digi-Key Part Number | 3182-40DAWE_4812S1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 40DAWE_4812S1.5 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.333A 36V - 75V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Resource Type | Link |
---|---|
Datasheets | 40DAWE_1.5 Series Datasheet |
HTML Datasheet | 40DAWE_1.5 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $28.29000 | $28.29 |
5 | $28.07200 | $140.36 |
10 | $27.85400 | $278.54 |
25 | $27.41920 | $685.48 |
50 | $26.11360 | $1,305.68 |
100 | $23.93740 | $2,393.74 |
250 | $23.50216 | $5,875.54 |
Attribute | Description |
---|---|
Other Names | 3182-40DAWE_4812S1.5 |
Standard Package | 19 |