
3TAW_2415S1.5 | ||
---|---|---|
Digi-Key Part Number | 3182-3TAW_2415S1.5-ND | |
Manufacturer | ||
Manufacturer Product Number | 3TAW_2415S1.5 | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module, 18 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.45" H (31.8mm x 20.3mm x 11.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 3TAW Series Datasheet |
HTML Datasheet | 3TAW_1.5 Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $18.48000 | $18.48 |
5 | $18.33600 | $91.68 |
10 | $18.19400 | $181.94 |
25 | $17.91000 | $447.75 |
50 | $17.05720 | $852.86 |
100 | $15.63580 | $1,563.58 |
250 | $15.35152 | $3,837.88 |
500 | $15.16200 | $7,581.00 |
Attribute | Description |
---|---|
Other Names | 3182-3TAW_2415S1.5 |
Standard Package | 15 |