
2T8E_0512S1U | ||
---|---|---|
Digi-Key Part Number | 3182-2T8E_0512S1U-ND | |
Manufacturer | ||
Manufacturer Product Number | 2T8E_0512S1U | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 5.5V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.25" H (12.7mm x 7.6mm x 6.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 2T8E Series Datasheet |
HTML Datasheet | 2T8E_1U Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $7.66000 | $7.66 |
5 | $7.55200 | $37.76 |
10 | $7.44300 | $74.43 |
25 | $7.22440 | $180.61 |
50 | $7.00560 | $350.28 |
100 | $6.78670 | $678.67 |
250 | $6.56776 | $1,641.94 |
500 | $6.12990 | $3,064.95 |
Attribute | Description |
---|---|
Other Names | 3182-2T8E_0512S1U |
Standard Package | 38 |