2T16WE_1215S1.5RP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2T16WE_2405S1.5RP

Digi-Key Part Number
3182-2T16WE_2405S1.5RP-ND
Manufacturer
GAPTEC Electronic
Manufacturer Product Number
2T16WE_2405S1.5RP
Supplier
Description
DC-DC
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - - 400mA 21.6V - 26.4V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
GAPTEC Electronic
Series
Package
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
16-SMD Module, 6 Leads
Size / Dimension
0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
All prices are in USD
Tube
QtyUnit PriceExt Price
1$10.97000$10.97
5$10.88400$54.42
15$10.80067$162.01
30$10.63433$319.03
45$10.30200$463.59
90$9.30511$837.46
240$9.13892$2,193.34
450$8.97278$4,037.75
Additional Resources
AttributeDescription
Other Names3182-2T16WE_2405S1.5RP
Standard Package15