
2T16WE_1215S1.5RP | ||
---|---|---|
Digi-Key Part Number | 3182-2T16WE_1215S1.5RP-ND | |
Manufacturer | ||
Manufacturer Product Number | 2T16WE_1215S1.5RP | |
Description | DC-DC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 9V - 18V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | ||
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.56" W x 0.40" H (24.1mm x 14.4mm x 10.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
Resource Type | Link |
---|---|
Datasheets | 2T16WE Series Datasheet |
HTML Datasheet | 2T16WE_1.5RP Series Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $10.97000 | $10.97 |
5 | $10.88400 | $54.42 |
10 | $10.80100 | $108.01 |
25 | $10.63440 | $265.86 |
50 | $10.30200 | $515.10 |
100 | $9.30510 | $930.51 |
250 | $9.13892 | $2,284.73 |
500 | $8.97278 | $4,486.39 |
Attribute | Description |
---|---|
Other Names | 3182-2T16WE_1215S1.5RP |
Standard Package | 20 |